- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE051881110
RJE051881110
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: RJE051881110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE051881110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
45
$2.86
50
$2.85
100
$2.84
300
$2.83
600
$1.74
900
$1.38
1,200 +
$1.36
Click for Quote
Log in
to unlock special pricing