- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE031882420
RJE031882420
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: RJE031882420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE031882420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,192
Ships today, if you order in
MOQ for In Stock Qty:
540
MOQ for out of Stock Qty:
540
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
540
$1.63
810
$1.30
1,080 +
$1.26
Click for Quote
Log in
to unlock special pricing