- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE0166202
RJE0166202
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 12 POS 1.02mm Solder RA Thru-Hole 12 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 12 POS 1.02mm Solder RA Thru-Hole 12 Terminal 2 Port
Search Keywords: RJE0166202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE0166202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:12
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
968
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.02
100
$2.45
448
$2.27
896
$2.15
1,344
$2.14
2,688
$2.09
5,376
$2.04
7,616 +
$2.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT