- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE0166201
RJE0166201
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 6 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port
Search Keywords: RJE0166201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE0166201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,585
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.34
250
$1.14
500
$1.13
1,440
$1.10
2,880
$1.07
5,760
$1.06
8,640
$1.05
10,080 +
$1.04
Click for Quote
Log in
to unlock special pricing