- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJCSE538101
RJCSE538101
Amphenol Communications Solutions (ACS)
Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R
Search Keywords: RJCSE538101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJCSE538101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:1.02 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
On Order:
1,500
can ship 7/6/26
Minimum Order Quantity:
250
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$1.39
750
$1.21
1,500
$1.18
3,000
$1.16
5,250
$1.15
7,500
$1.14
10,500
$1.13
15,000 +
$1.12
Click for Quote
Log in
to unlock special pricing