Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJCSE538001

Conn RJ-45 F 8 POS 1.02mm/1.27mm Solder RA SMD 12 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 1.02mm/1.27mm Solder RA SMD 12 Terminal 1 Port T/R
Search Keywords: RJCSE538001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: RJCSE538001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Surface Mount3806
Pitch: 1.02/1.27 mm
Gender: F3798
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJCSE538001 RoHS compliant?
Yes, RJCSE538001 is RoHS compliant.
What is the lead time for RJCSE538001?
The standard lead time for RJCSE538001 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.27
750
$1.16
1,500
$1.11
3,000
$1.10
5,250
$1.08
7,500
$1.07
10,500
$1.06
15,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!