- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJCSE508001
RJCSE508001
Amphenol Communications Solutions (ACS)
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Without LEDs
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Without LEDs
Search Keywords: RJCSE508001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJCSE508001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:1.02 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.972
750
$0.929
1,500
$0.889
3,000
$0.852
5,250
$0.829
7,500
$0.827
10,500
$0.819
15,000 +
$0.817
Click for Quote
Log in
to unlock special pricing