- Home ›
- All Products›
- ND9ACH2A0AM
ND9ACH2A0AM
Amphenol Communications Solutions (ACS)
Cable assy ix A Key to 52mm R/A RJ45 1.0m 26A
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable assy ix A Key to 52mm R/A RJ45 1.0m 26A
Search Keywords: ND9ACH2A0AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:ND9ACH2A0AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$36.98
30
$34.52
40 +
$33.82
Click for Quote
Log in
to unlock special pricing