- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ND9ACH2A0AL
ND9ACH2A0AL
Amphenol Communications Solutions (ACS)
Cable assy ix A Key to 40mm R/A RJ45 1.0m 26A
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable assy ix A Key to 40mm R/A RJ45 1.0m 26A
Search Keywords: ND9ACH2A0AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:ND9ACH2A0AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$66.68
5
$66.50
10
$66.34
20
$40.83
30
$32.32
40 +
$31.67
Click for Quote
Log in
to unlock special pricing