- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- MUSBRB15130
MUSBRB15130
Amphenol Communications Solutions (ACS)
Rugged USB 2.0, Input Output Connector, IP67, Mini B type, Right Angle on PCB, 5 Position, Standard Shell, Unified Thread, no ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Rugged USB 2.0, Input Output Connector, IP67, Mini B type, Right Angle on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover
Search Keywords: MUSBRB15130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MUSBRB15130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Body Orientation:Right Angle3854
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.23
32
$11.99
64
$11.45
128
$10.96
256
$10.51
512
$10.23
1,024 +
$10.10
Click for Quote
Log in
to unlock special pricing