- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- MUSBRAA1130
MUSBRAA1130
Amphenol Communications Solutions (ACS)
Rugged USB 2.0, Input Output Connector, IP67, Type A, Right Angle on PCB with Holes for Wiring, Standard Shell, Unified Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Rugged USB 2.0, Input Output Connector, IP67, Type A, Right Angle on PCB with Holes for Wiring, Standard Shell, Unified Thread, no dust cover
Search Keywords: MUSBRAA1130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MUSBRAA1130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Right Angle3854
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$19.36
10
$19.31
15
$19.26
30
$14.45
45
$13.48
60 +
$13.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT