- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- MUSBC511N1
MUSBC511N1
Amphenol Communications Solutions (ACS)
USB - A - Stacked USB 2.0 Receptacle Connector - 8 Position - 1.5A - Panel Mount - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
USB - A - Stacked USB 2.0 Receptacle Connector - 8 Position - 1.5A - Panel Mount - Through Hole.
Search Keywords: MUSBC511N1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MUSBC511N1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight3854
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.30
10
$13.10
25
$12.85
50
$12.65
100
$12.46
250
$12.20
500 +
$12.00
Click for Quote
Log in
to unlock special pricing