- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- MUSBA41130
MUSBA41130
Amphenol Communications Solutions (ACS)
Conn USB Type A/Terminal Block RCP 4 POS RA Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn USB Type A/Terminal Block RCP 4 POS RA Automotive
Search Keywords: MUSBA41130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MUSBA41130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:USB Type A/Terminal Block3670
-
Body Orientation:Right Angle3659
-
Gender:RCP3661
-
Pitch:N/A
-
Number of Contacts:4
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$31.62
5
$31.55
10
$31.47
15
$31.39
30
$23.54
45
$21.97
60 +
$21.53
Click for Quote
Log in
to unlock special pricing