Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

MUSB2D11004BP

Connector Accessories Dust Cover Straight Silicone Rubber Gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories Dust Cover Straight Silicone Rubber Gray
Search Keywords: MUSB2D11004BP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: MUSB2D11004BP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Dust Cover
Dimension: 65 x 14 x 10 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MUSB2D11004BP RoHS compliant?
Yes, MUSB2D11004BP is RoHS compliant.
What is the lead time for MUSB2D11004BP?
The standard lead time for MUSB2D11004BP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 716
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.742
250
$0.695
500
$0.680
1,000
$0.666
3,000
$0.643
5,000
$0.633
8,000
$0.623
10,000 +
$0.618
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!