- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- MSPEC6P2B5010
MSPEC6P2B5010
Amphenol Communications Solutions (ACS)
Ethernet Cable, SPE Plug to SPE Plug, 500 mm, 19.7 "
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Ethernet Cable, SPE Plug to SPE Plug, 500 mm, 19.7 "
Search Keywords: MSPEC6P2B5010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MSPEC6P2B5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4
$30.03
5
$29.95
10
$29.88
13
$29.80
25
$23.25
38
$21.41
50 +
$20.98
Click for Quote
Log in
to unlock special pricing