- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJR578001
MRJR578001
Amphenol Communications Solutions (ACS)
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Automotive
Search Keywords: MRJR578001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJR578001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.69
5
$27.77
10
$26.49
40
$24.96
80
$23.59
120
$23.53
280 +
$22.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT