Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

MRJR54810F

Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port Automotive
Search Keywords: MRJR54810F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: MRJR54810F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: RJ-45
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: RCP
Number of Contacts: 8
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MRJR54810F RoHS compliant?
Yes, MRJR54810F is RoHS compliant.
What is the lead time for MRJR54810F?
The standard lead time for MRJR54810F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 809
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.04
40
$12.41
80
$12.07
120
$11.61
280
$11.58
520
$11.55
1,000 +
$11.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!