- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJR34600F
MRJR34600F
Amphenol Communications Solutions (ACS)
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port
Search Keywords: MRJR34600F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJR34600F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$15.92
10
$15.88
20
$15.84
40
$11.88
60
$11.09
80 +
$10.86
Click for Quote
Log in
to unlock special pricing