- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJR334001
MRJR334001
Amphenol Communications Solutions (ACS)
Conn RJ-11 RCP 4 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn RJ-11 RCP 4 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: MRJR334001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJR334001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:RJ-113816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:RCP3798
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$13.04
40
$11.29
80
$10.97
120
$10.80
280
$10.36
520
$10.09
1,000 +
$9.96
Click for Quote
Log in
to unlock special pricing