Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

MRJ5C8001

Conn Modular Jack/RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Modular Jack/RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: MRJ5C8001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: MRJ5C8001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 1.27 mm
Gender: RCP3798
Number of Contacts: 8
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MRJ5C8001 RoHS compliant?
Yes, MRJ5C8001 is RoHS compliant.
What is the lead time for MRJ5C8001?
The standard lead time for MRJ5C8001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
200   can ship 11/30/26
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.80
5
$24.95
10
$19.91
40
$17.52
80
$17.43
120
$17.39
280 +
$17.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!