Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

MRJ5A8001

Conn Modular Jack 8 POS Solder RA 20 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Modular Jack 8 POS Solder RA 20 Terminal 1 Port
Search Keywords: MRJ5A8001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: MRJ5A8001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 1.27 mm
Gender: RCP3798
Number of Contacts: 8
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MRJ5A8001 RoHS compliant?
Yes, MRJ5A8001 is RoHS compliant.
What is the lead time for MRJ5A8001?
The standard lead time for MRJ5A8001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.06
20
$19.14
40
$18.57
60
$18.03
100
$17.04
260
$16.59
500 +
$16.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!