- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJ598001
MRJ598001
Amphenol Communications Solutions (ACS)
Conn RJ-45 PCB tail right angle, with terminal block
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PCB tail right angle, with terminal block
Search Keywords: MRJ598001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ598001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$69.65
5
$69.47
10
$69.30
20
$42.65
30
$33.76
40 +
$33.09
Click for Quote
Log in
to unlock special pricing