- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJ5781M1
MRJ5781M1
Amphenol Communications Solutions (ACS)
Conn RJ-45 RCP 8 POS Solder RA 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS Solder RA 12 Terminal 1 Port
Search Keywords: MRJ5781M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ5781M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$22.37
5
$21.60
20
$20.76
40
$20.46
60
$19.91
100
$19.86
260 +
$19.66
Click for Quote
Log in
to unlock special pricing