- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJ578001
MRJ578001
Amphenol Communications Solutions (ACS)
Conn Modular Jack/RJ-45 RCP/RCP 8/8 POS Solder RA Thru-Hole 1/1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack/RJ-45 RCP/RCP 8/8 POS Solder RA Thru-Hole 1/1 Port Cat 5
Search Keywords: MRJ578001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ578001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Modular Jack/RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:RCP/RCP3798
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$25.22
5
$23.59
20
$21.83
40
$21.20
60
$20.90
100
$20.04
260 +
$19.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT