- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJ54810F
Amphenol Communications Solutions (ACS)
MRJ54810F
Conn RJ-45 RCP 8 POS Solder ST Thru-Hole 12 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ54810F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C