- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJ548101
MRJ548101
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port
Search Keywords: MRJ548101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ548101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
252
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.21
36
$8.55
72
$8.43
108
$8.37
252
$8.20
504
$8.10
1,008 +
$8.05
Click for Quote
Log in
to unlock special pricing