- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJ54800F
MRJ54800F
Amphenol Communications Solutions (ACS)
The MRJ54800F is a rugged, single-port RJ45 receptacle connector with 8 contacts for vertical PCB mounting, featuring a shell ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The MRJ54800F is a rugged, single-port RJ45 receptacle connector with 8 contacts for vertical PCB mounting, featuring a shell with a threaded lug.
Search Keywords: MRJ54800F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ54800F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Modular Jack3816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$23.02
10
$22.96
20
$22.90
40
$17.18
60
$16.03
80 +
$15.71
Click for Quote
Log in
to unlock special pricing