Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

MRJ53A001

Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port
Search Keywords: MRJ53A001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: MRJ53A001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 1.27 mm
Gender: RCP3798
Number of Contacts: 10
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MRJ53A001 RoHS compliant?
Yes, MRJ53A001 is RoHS compliant.
What is the lead time for MRJ53A001?
The standard lead time for MRJ53A001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.00
40
$9.18
80
$8.90
120
$8.75
280
$8.42
520
$8.17
1,000 +
$7.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!