Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

MRJ538401

Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port
Search Keywords: MRJ538401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: MRJ538401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Gender: RCP3798
Number of Contacts: 8
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MRJ538401 RoHS compliant?
Yes, MRJ538401 is RoHS compliant.
What is the lead time for MRJ538401?
The standard lead time for MRJ538401 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.61
40
$11.78
80
$11.44
120
$11.27
280
$10.81
520
$10.52
1,000 +
$10.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!