- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJ5380M1
MRJ5380M1
Amphenol Communications Solutions (ACS)
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Panel Mount 8 Terminal 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Panel Mount 8 Terminal 1 Port Cat 5
Search Keywords: MRJ5380M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ5380M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Panel Mount3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$12.29
25
$11.51
60
$11.09
120
$10.75
300
$10.31
540
$10.02
1,020 +
$9.71
Click for Quote
Log in
to unlock special pricing