- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MRJ258642BP
MRJ258642BP
Amphenol Communications Solutions (ACS)
Connector Accessories Dust Cover Silicone Rubber Black
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Dust Cover Silicone Rubber Black
Search Keywords: MRJ258642BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ258642BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Dust Cover
-
Dimension:49.55 x 10 x 18 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
537
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
60
$2.70
120
$2.64
300
$2.35
540
$2.22
1,020
$2.07
2,520
$2.03
5,040
$2.02
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing