- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MRJ258620BP
MRJ258620BP
Amphenol Communications Solutions (ACS)
Connector Accessories Dust Cover Straight Silicone Rubber Black Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Dust Cover Straight Silicone Rubber Black Bulk
Search Keywords: MRJ258620BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ258620BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Dust Cover
-
Dimension:46.5 x 30.5 x 10.25 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,110
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
60
$1.118
300
$0.908
540
$0.868
1,020
$0.831
2,520
$0.796
5,040
$0.775
7,500
$0.773
10,020 +
$0.765
Click for Quote
Log in
to unlock special pricing