- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MRJ258612BP
MRJ258612BP
Amphenol Communications Solutions (ACS)
Connector Accessories Dust Cover Straight Gray
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Dust Cover Straight Gray
Search Keywords: MRJ258612BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJ258612BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Dust Cover3365
-
Dimension:49.55 x 18 x 103362mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
60
$2.47
120
$2.42
300
$2.35
540
$2.31
1,020
$2.27
2,520 +
$2.20
Click for Quote
Log in
to unlock special pricing