- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT420B01001
MDT420B01001
Amphenol Communications Solutions (ACS)
Pcie M.2 Connectors, Storage And Server Connector, P 0.5mm, H 4.2mm, Key B, 30 Mu in Au Plating
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pcie M.2 Connectors, Storage And Server Connector, P 0.5mm, H 4.2mm, Key B, 30 Mu in Au Plating
Search Keywords: MDT420B01001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDT420B01001
-
Alias/AKA:MDT420B01001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,035
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$1.47
500
$1.41
1,000
$1.35
4,000
$1.23
8,000
$1.17
12,000 +
$1.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT