- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT420A03001
MDT420A03001
Amphenol Communications Solutions (ACS)
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key A, Gold Plating
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key A, Gold Plating
Search Keywords: MDT420A03001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDT420A03001
-
Alias/AKA:MDT420A03001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.38
500
$1.32
1,000
$1.25
4,000
$1.17
8,000
$1.16
12,000
$1.13
16,000 +
$1.12
Click for Quote
Log in
to unlock special pricing