- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT420A01001
Amphenol Communications Solutions (ACS)
MDT420A01001
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key A, 30μin Au Plating
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key A, 30μin Au Plating
Search Keywords: MDT420A01001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDT420A01001
-
Alias/AKA:MDT420A01001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MDT420A01001 RoHS compliant?
Yes, MDT420A01001 is RoHS compliant.
What is the lead time for MDT420A01001?
The standard lead time for MDT420A01001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
684
Can Ship immediately
You may purchase all in-stock quantity of 684
Stock lot only:
684
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$3.718
800
$3.380
1,000
$3.370
2,000
$1.790
3,000
$1.250
4,000 +
$1.230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT