- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT320A01001
MDT320A01001
Amphenol Communications Solutions (ACS)
M.2 (NGFF) Mini Card - Female - 67 Position - 2 Rows - 0.020" (0.50mm) Pitch - Board Lock - Keyed A - Solder Termination - Sur ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
M.2 (NGFF) Mini Card - Female - 67 Position - 2 Rows - 0.020" (0.50mm) Pitch - Board Lock - Keyed A - Solder Termination - Surface Mount, Right Angle.
Search Keywords: MDT320A01001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDT320A01001
-
Alias/AKA:MDT320A01001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
866
Ships today, if you order in
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$3.39
500
$3.38
1,125
$3.37
2,250
$1.79
3,375
$1.25
4,500 +
$1.23
Click for Quote
Log in
to unlock special pricing