Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

MDBE09SM860

Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
Search Keywords: MDBE09SM860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: MDBE09SM860
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Panel Mount3516
Gender: SKT3507
Termination Method: Solder Cup3529
Shell Size: E3527
Number of Contacts: 9
Contact Plating: Gold Over Nickel3509
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MDBE09SM860?
The recommended replacement for MDBE09SM860 is MDBRE09SMAN0 from Amphenol Communications Solutions (ACS), available from OnlineComponents.com.
Is MDBE09SM860 RoHS compliant?
Yes, MDBE09SM860 is RoHS compliant.
What is the lead time for MDBE09SM860?
The standard lead time for MDBE09SM860 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.03
5
$20.33
10
$20.03
48
$19.35
96
$19.05
144
$18.87
288 +
$18.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!