- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDBE09SA700
MDBE09SA700
Amphenol Communications Solutions (ACS)
The MDBE09SA700 is a rugged, 9-position, right-angle D-Sub socket connector with an IP67 environmental rating for harsh enviro ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The MDBE09SA700 is a rugged, 9-position, right-angle D-Sub socket connector with an IP67 environmental rating for harsh environments.
Search Keywords: MDBE09SA700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDBE09SA700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IP67 D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$17.27
10
$16.78
25
$16.12
60
$15.50
120
$15.01
300
$14.36
540 +
$13.94
Click for Quote
Log in
to unlock special pricing