- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDBE09PE860
MDBE09PE860
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 9 POS 2.7mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 2.7mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: MDBE09PE860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDBE09PE860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:IP67 D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
12
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$26.36
5
$26.29
12
$26.22
24
$19.67
36
$18.36
48 +
$17.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT