- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M8351328F01CP
M8351328F01CP
Amphenol Communications Solutions (ACS)
Connector D-Subminiature PIN - 37 Position - 0.64mm Solder ST Thru-Hole - 37 Terminal - 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature PIN - 37 Position - 0.64mm Solder ST Thru-Hole - 37 Terminal - 1 Port.
Search Keywords: M8351328F01CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:M8351328F01CP
-
Alias/AKA:100RC37PC6P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$59.05
5
$57.87
10
$56.71
25 +
$55.58
Click for Quote
Log in
to unlock special pricing