- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M8351325C01CN
M8351325C01CN
Amphenol Communications Solutions (ACS)
Conn Micro D-Subminiature SKT 21 POS Solder ST Thru-Hole 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature SKT 21 POS Solder ST Thru-Hole 21 Terminal 1 Port
Search Keywords: M8351325C01CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:M8351325C01CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$175.71
5
$173.33
10
$172.19
20
$170.00
50
$168.95
100 +
$166.92
Click for Quote
Log in
to unlock special pricing