- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- LMJ2018814100DT1
LMJ2018814100DT1
Amphenol Communications Solutions (ACS)
RJ45 With Transformer Side Entry With LED Shielded
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RJ45 With Transformer Side Entry With LED Shielded
Search Keywords: LMJ2018814100DT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:LMJ2018814100DT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,901
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$3.13
1,000
$3.05
5,000
$2.83
8,990 +
$2.65
Click for Quote
Log in
to unlock special pricing