- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- LCC17A3W3SEAN0
LCC17A3W3SEAN0
Amphenol Communications Solutions (ACS)
D-Sub, Combo Connector - Receptacle - Female Sockets - 3 (Power) Positions - Board Side (4-40) - Board Lock - Solder Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub, Combo Connector - Receptacle - Female Sockets - 3 (Power) Positions - Board Side (4-40) - Board Lock - Solder Termination - Through Hole.
Search Keywords: LCC17A3W3SEAN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:LCC17A3W3SEAN0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:3Power
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$12.078
5
$10.980
25
$10.420
60
$10.040
120
$9.770
300
$9.640
540
$9.620
1,020 +
$9.590
Click for Quote
Log in
to unlock special pricing