- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- LCC17A3W3PM2N0
LCC17A3W3PM2N0
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords: LCC17A3W3PM2N0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:LCC17A3W3PM2N0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:3Power
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$14.47
25
$13.54
60
$13.03
120
$12.63
300
$12.10
540
$11.76
1,020 +
$11.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT