- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- LCC17A3W3PEAN1
LCC17A3W3PEAN1
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 2Power/1Cavity POS 13.72mm Solder ST Thru-Hole 2 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn D-Subminiature PIN 2Power/1Cavity POS 13.72mm Solder ST Thru-Hole 2 Terminal 1 Port Box
Search Keywords: LCC17A3W3PEAN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:LCC17A3W3PEAN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:2Power/1Cavity
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
30
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
30
$7.38
60
$7.05
120
$6.84
300
$6.48
540
$6.30
1,020
$6.28
2,520 +
$6.06
Click for Quote
Log in
to unlock special pricing