Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

LCC17A3W3PE2N0

Conn D-Subminiature PIN 3Power POS 6.86mm Solder ST Thru-Hole 3 Terminal 1 Port Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 3Power POS 6.86mm Solder ST Thru-Hole 3 Terminal 1 Port Box
Search Keywords: LCC17A3W3PE2N0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: LCC17A3W3PE2N0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: A
Number of Contacts: 3Power
Contact Plating: Gold over Nickel
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LCC17A3W3PE2N0 RoHS compliant?
Yes, LCC17A3W3PE2N0 is RoHS compliant.
What is the lead time for LCC17A3W3PE2N0?
The standard lead time for LCC17A3W3PE2N0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.06
10
$14.03
15
$13.89
30
$12.99
45
$12.71
60 +
$11.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!