- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- LCC17A3W3PA4N0
LCC17A3W3PA4N0
Amphenol Communications Solutions (ACS)
The LCC17A3W3PA4N0 is a COOLPOWER D-Sub male connector with a 3W3 contact arrangement and right-angle PC tail termination.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The LCC17A3W3PA4N0 is a COOLPOWER D-Sub male connector with a 3W3 contact arrangement and right-angle PC tail termination.
Search Keywords: LCC17A3W3PA4N0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:LCC17A3W3PA4N0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:3Power
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
On Order:
120
can ship 6/15/26
Minimum Order Quantity:
5
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$13.16
25
$11.92
60
$11.39
120
$10.90
300
$10.45
540
$10.17
1,020 +
$10.04
Click for Quote
Log in
to unlock special pricing