- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77TWD24W7SP3SYRM84
L77TWD24W7SP3SYRM84
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn D-Subminiature SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
Search Keywords: L77TWD24W7SP3SYRM84
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77TWD24W7SP3SYRM84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:D3527
-
Number of Contacts:7Power/17Signal
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 155 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$27.73
5
$25.94
10
$24.75
25
$24.01
50
$22.98
100
$22.03
250 +
$21.45
Click for Quote
Log in
to unlock special pricing