- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77TWC21WA4S
L77TWC21WA4S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 4Power/17Signal POS Solder Cup ST Panel Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 4Power/17Signal POS Solder Cup ST Panel Mount 21 Terminal 1 Port
Search Keywords: L77TWC21WA4S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77TWC21WA4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:4Power/17Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
On Order:
200
can ship 7/27/26
Minimum Order Quantity:
5
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$14.19
25
$12.86
50
$12.28
200
$11.27
400
$10.97
600
$10.94
1,000 +
$10.83
Click for Quote
Log in
to unlock special pricing